- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 021174-000
021174-000
TE Connectivity / Raychem Brand
SolderSleeve Device with Pre-installed Lead Immersion Resistant - 2.65 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride ...
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
SolderSleeve Device with Pre-installed Lead Immersion Resistant - 2.65 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride) - 16.5 mm.
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = 1.40 mm
- With Preinstalled Lead
Search Keywords: 021174000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:021174-000
-
Alias/AKA:SO63-2-55-22-90
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
kaynaklar
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta:
6.429
Hemen gönderilebilir
Minimum Order Quantity:
100
çoklu:
100
7 Weeks
Gemi olabilir
7.20.26