- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 017172-000
017172-000
TE Connectivity / Raychem Brand
STD09Y-F
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
STD09Y-F
Search Keywords: 017172000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:017172-000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Style:Snap-On
-
Marker Material:Polyoxymethylene
-
Marker Color:Yellow
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Printed Marking:F
-
Compatible Cable Diameter:.126 – .177 in, 3.2 – 4.5 mm
-
Packaging Quantity:300
-
Marker Size:STD 09
-
Printed Marking Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
600
çoklu:
300
15 Weeks
Gemi olabilir
9.15.26
PRICE (USD)
MİKTAR
Unit Price
600
$0.0460
5.100
$0.0429
10.200
$0.0420
25.200
$0.0350
50.100
$0.0314
100.200
$0.0278
150.000
$0.0274
250.200 +
$0.0269
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için