Image is representational - see mfr. specs

TMS-SCE-1K-1/8-2.0-4

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
TMS-SCE-1K-1/8-2.0-4
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: 0043430001
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    0043430001
  • Alias/AKA:
    TMS-SCE-1K-1/8-2.0-4
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    Sleeve
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    2.66 mm
  • Marker Type:
    Printable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 132
Hemen gönderilebilir Buy all 132 in-stock or the regular minimum order quantity of 500
Stock lot only:
132
Stoktaki Miktar için Minimum Sipariş Miktarı:
500
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
10 Weeks Gemi olabilir 8.13.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$0.5878
500
$0.5344
1.000
$0.5239
1.500
$0.5226
2.000 +
$0.4123
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!