Available Replacements
Possible Replacement
CM7669-000
CM7669-000

TE Connectivity / Raychem Brand

Stokta: 207

MİN SİPARİŞ: 2.500

VIEW PRODUCT
Image is representational - see mfr. specs

0024C8422-9

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
0024C8422-9
Search Keywords: 0024C84229
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Raychem Brand
  • Parça Numarası:
    0024C8422-9
  • Ölçü Birimi:
    Per Foot
  • RoHS :
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Cheminax
  • Impedance:
    100 Ω
  • Wire Size:
    24 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 207 Feet
Hemen gönderilebilir You may purchase all in-stock quantity of 207
Stock lot only:
207 Feet
Stoktaki Miktar için Minimum Sipariş Miktarı:
2500 Feet
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
2500 Feet
19 Weeks Gemi olabilir 10.12.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$13.827
2.500 +
$12.570
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!