- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23079A1001B301
V23079A1001B301
TE Connectivity / P&B Brand
Signal Relay 5VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tube Paketleme
tanım
+
Signal Relay 5VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical
Product Highlights:
- V23079 / P2 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23079A1001B301
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / P&B Brand
-
Parça Numarası:V23079A1001B301
-
Alias/AKA:1393788-3
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.5 x 9.8 x 7.2 mm
-
Termination Style:PC Pin
-
Coil Current:28.09 mA
-
Contact Form:2 Form C
kaynaklar
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
25
Hemen gönderilebilir
Buy all 25 in-stock or the regular minimum order quantity of 50
SİPARİŞ ÜZERİNE:
22.161
Gemi olabilir 3.17.27
Stock lot only:
25
Minimum Order Quantity:
50
çoklu:
50
83 Weeks
Gemi olabilir
11.29.27
PRICE (USD)
MİKTAR
Unit Price
1
$1.881
50
$1.710
100
$1.700
250
$1.650
500
$1.610
1.000
$1.600
2.500 +
$1.590
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments