- Ana Sayfa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- R10-E4340-1
R10-E4340-1
TE Connectivity / P&B Brand
Electromechanical Relay 115VDC 9KOhm 2A 6PDT (36x18.7x35)mm Socket General Purpose Relay
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Electromechanical Relay 115VDC 9KOhm 2A 6PDT (36x18.7x35)mm Socket General Purpose Relay
Search Keywords: R10E43401
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / P&B Brand
-
Parça Numarası:R10-E4340-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-55 to 75 °C
-
Dimension:34.93 x 18.67 x 30.15 mm
-
Termination Style:Solder
-
Coil Current:12.77 mA
-
Contact Form:6 Form C
kaynaklar
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.