help desk software
Image is representational - see mfr. specs

Electromechanical Relay 48VDC 1.8KOhm 10A DPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Search Keywords: KUP11D5148
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    KUP-11D51-48
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    1.8 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
9 Weeks Gemi olabilir 1.26.26
Possible Replacement
Power Relay 48VDC 10A DPDT(48.4x38.9x35.7)mm Panel
Stokta:
93
MİN SİPARİŞ:
1