Image is representational - see mfr. specs

Power Relay 120VAC 10A DPDT(38.9x35.7x54.8)mm Socket

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Power Relay 120VAC 10A DPDT(38.9x35.7x54.8)mm Socket
Product Highlights:
  • KUL Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Bistable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: KUL11A15S120
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    KUL-11A15S-120
  • Alias/AKA:
    2-1393115-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    3.7 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 903
Ships today, if you order in
25 Weeks Gemi olabilir 11.19.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$90.60
5
$87.09
10
$84.23
25
$82.31
50
$82.11
100 +
$81.91
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!