Image is representational - see mfr. specs

Power Relay 120VAC 2.5A 4PDT(28.2x21.8x38.1)mm Socket

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım +
Power Relay 120VAC 2.5A 4PDT(28.2x21.8x38.1)mm Socket
Product Highlights:
  • KHA Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: KHAU17A11N120
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    KHAU-17A11N-120
  • Alias/AKA:
    2-1393122-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    3.9 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 20
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
250   Gemi olabilir 10.5.26
25 Weeks Gemi olabilir 11.25.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$41.48
5
$40.11
10
$35.39
25
$33.55
50
$32.23
100
$31.13
250 +
$29.72
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!