Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000018822

FDBA 54-10-6 PN-K 090

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FDBA 54-10-6 PN-K 090
Search Keywords: ZPF000000000018822
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000018822
  • Alias/AKA:
    FDBA-54-10-6-PN-K-090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Circular Connector Contact Type:
    Less Pin
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    10 – 6
  • Connector System:
    Wire-to-Panel
  • Hermetically Sealed:
    No
  • Keying:
    Insert Polarization N
  • Prewired:
    No
  • Shell Plating Material:
    Black Anodized
  • Panel Mount Feature Type:
    Jam Nut
  • Durability Rating:
    500 Cycles
  • Environmental Protection Type:
    Elastomer Sealed
  • Termination Method to Wire & Cable:
    Crimp
  • Shielded:
    No
  • Circular Connector Insulation Material Type:
    Thermoset
  • Reverse Gender:
    No
  • Connector Mounting Type:
    Panel Mount
  • Number of Power Positions:
    0
  • Shell Base Material:
    Aluminum
  • Number of Signal Positions:
    6
  • Contacts Preloaded:
    No
  • Number of Positions:
    6
  • Contact Current Rating (Max):
    7.5 A
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Shell Size:
    10
  • Accessory Color:
    Natural
  • Circular Connector Type:
    Receptacle
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Operating Voltage:
    115 VAC, 115 VDC
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000018822 RoHS compliant?
Yes, ZPF000000000018822 is RoHS compliant.
What is the lead time for ZPF000000000018822?
The standard lead time for ZPF000000000018822 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
27
$95.14
53
$51.32
80
$35.89
106 +
$35.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!