Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000015256

DMC-M 12-20 BA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DMC-M 12-20 BA
Search Keywords: ZPF000000000015256
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000015256
  • Alias/AKA:
    DMC-M-12-20-BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention:
    Retention Clip
  • Centerline (Pitch):
    1 in, 25.4 mm
  • Number of Cavities:
    12
  • Shape:
    Rectangular
  • Row-to-Row Spacing:
    .6299 in, 16 mm
  • Circuit Application:
    Power & Signal & Data
  • Wire/Cable Size:
    18 – 24 AWG, 1 – .25 mm²
  • Number of Power Positions:
    0
  • Contact Style:
    Crimp
  • Contact Current Rating (Max):
    7.5 A
  • Housing Material:
    Aluminum
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Size:
    18 – 24 AWG, 1 – .25 mm²
  • Contact Type:
    Without Female Contact
  • Contact Size:
    20
  • Keying:
    A
  • Product Type:
    Socket Insert Module
  • Number of Positions:
    12
  • Connector Type:
    Connector Assembly
  • Strain Relief:
    Without
  • Prewired:
    No
  • Operating Voltage:
    125 VDC
  • Number of Loaded Positions:
    0
  • Number of Columns:
    4
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 392 °F
  • Boxmount:
    No
  • Contact Plating Material:
    Gold over Nickel
  • Module Material:
    Composite
  • Number of Signal Positions:
    12
  • Contact Layout:
    Matrix
  • Sealable:
    Yes
  • Number of Rows:
    3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000015256 RoHS compliant?
Yes, ZPF000000000015256 is RoHS compliant.
What is the lead time for ZPF000000000015256?
The standard lead time for ZPF000000000015256 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
76
12 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
76
$37.19
151
$19.82
227
$13.92
302 +
$13.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!