Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000007360

983-0S 12-12 S6

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-0S 12-12 S6
Search Keywords: ZPF000000000007360
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000007360
  • Alias/AKA:
    983-0S-12-12-S6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Prewired:
    No
  • Shell Base Material:
    Stainless Steel
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contact Layout Arrangement:
    12 – 12
  • Shell Type:
    Square Flange Receptacle
  • Hermetically Sealed:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Panel Mount
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Keying:
    Keyway Polarization 6
  • Assembly Type:
    Electrical Connector
  • Circular Connector Shell Size:
    12
  • Number of Positions:
    12
  • Durability Rating:
    500 Cycles
  • Factory Installed Backshell:
    Without
  • Accessory Color:
    Natural
  • Panel Mount Feature:
    With
  • Circular Connector Insulation Material Type:
    Thermoset
  • Circular Connector Type:
    Receptacle
  • Contact Current Rating (Max):
    7.5 A
  • Mating Alignment Type:
    Keyed
  • Contacts Preloaded:
    No
  • Mating Retention Type:
    Threaded
  • Alignment Keyed:
    Clocking
  • Shielded:
    Yes
  • Mating Alignment:
    With
  • Panel Mount Feature Type:
    Square Flange
  • Connector System:
    Wire-to-Panel
  • Circular Connector Contact Type:
    Socket
  • Mating Retention:
    With
  • Sealable:
    Yes
  • Number of Signal Positions:
    12
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000007360 RoHS compliant?
Yes, ZPF000000000007360 is RoHS compliant.
What is the lead time for ZPF000000000007360?
The standard lead time for ZPF000000000007360 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
20 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
12
$189.86
24
$100.52
36
$70.73
47 +
$69.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!