Image is representational - see mfr. specs

REC, 16P, AL, N, THD ADPT, DRAIN, 12, S

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
REC, 16P, AL, N, THD ADPT, DRAIN, 12, S
Search Keywords: HD342416SN072
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch Automotive
  • Parça Numarası:
    HD34-24-16SN-072
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Serviceable:
    Yes
  • Strain Relief:
    Add By Accessory
  • Connector & Housing Type:
    Housing for female terminals
  • Sealable:
    Yes
  • Number of Positions:
    16
  • Connector Position Assurance Capable:
    No
  • Degree of Protection:
    IP67
  • Connector System:
    Wire-to-Wire
  • Terminal Position Assurance:
    No
  • Packaging Method:
    Box
  • Cable Exit Angle:
    180°
  • Blank Cavity Position:
    0
  • Primary Locking Feature:
    Contact Retainer
  • Contact Current Rating (Max):
    25 A
  • Packaging Quantity:
    80
  • Mating Pin Diameter:
    .094 in, 2.39 mm
  • Product Length:
    2.697 in, 68.5 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Product Width:
    2 in, 50.8 mm
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector Mounting Type:
    Panel Mount
  • Mating Alignment Type:
    Guide Post
  • Mating Alignment:
    With
  • Contact Size:
    Size 12
  • Connector Height:
    1.875 in, 47.53 mm
  • Housing Material:
    Aluminum
  • Connector Shape:
    Circular
  • Contact Type:
    Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
30
13 Weeks Gemi olabilir 8.31.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
30
$40.92
60
$25.18
90
$19.94
120 +
$19.54
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!