Image is representational - see mfr. specs

REC, 12P, BLK, N, HIGH TEMP, D

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
REC, 12P, BLK, N, HIGH TEMP, D
Search Keywords: DTM0412PDEE04
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch Automotive
  • Parça Numarası:
    DTM04-12PD-EE04
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Serviceable:
    Yes
  • Cable Exit Angle:
    180 °
  • Mating Pin Diameter:
    .04 in, 1.02 mm
  • Terminal Position Assurance:
    Yes
  • Length:
    1.72 in, 43.69 mm
  • Agency/Standard:
    SAE J2030
  • Polarized:
    Yes
  • Row-to-Row Spacing:
    .28 in, 7.11 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging) , Fixing Screw
  • Strain Relief:
    Add By Accessory
  • Connector & Housing Type:
    Housing for Male Terminals
  • Connector Position Assurance Capable:
    No
  • Number of Rows:
    2
  • Hybrid Connector:
    No
  • Operating Temperature (Max):
    150 °C, 302 °F
  • Number of Positions:
    12
  • Centerline (Pitch):
    .165 in, 4.19 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Operating Voltage:
    250 VAC
  • Contact Current Rating (Max):
    7.5 A
  • Packaging Method:
    Box
  • Connector Code:
    D
  • Blank Cavity Position:
    0
  • Connector System:
    Wire-to-Wire
  • Sealable:
    Yes
  • Packaging Quantity:
    350
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Body Material:
    PA GF
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Width:
    .796 in, 20.22 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Circuit Application:
    Power & Signal
  • Mounting Feature:
    With
  • Height:
    1.575 in, 40.01 mm
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
SİPARİŞ ÜZERİNE:
350   Gemi olabilir 6.8.26
Minimum Order Quantity:
5
13 Weeks Gemi olabilir 8.31.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$7.76
25
$7.47
100
$7.25
250
$7.14
500
$7.12
1.000
$7.11
2.500
$7.09
5.000 +
$7.07
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!