Image is representational - see mfr. specs

Resistor Wirewound 150 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
Resistor Wirewound 150 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount
Search Keywords: TE1000B150RJ
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / CGS Brand
  • Артикул / №:
    TE1000B150RJ
  • Alias/AKA:
    2-1879453-7
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    1000 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    150 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±440 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 10
Ships today, if you order in
23 Weeks Можно отправить 10/11/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$72.82
5
$71.75
10
$59.00
25
$58.14
50
$57.49
100
$54.15
250 +
$53.88
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!