- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC300100RJ
HSC300100RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 100 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
Wirewound Resistor - 100 Ohms - ±5% Tolerance - 300W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC300100RJ
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / CGS Brand
-
Parça Numarası:HSC300100RJ
-
Alias/AKA:1630027-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:300 W
-
Termination Style:Axial
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
6
Ships today, if you order in
Minimum Order Quantity:
2
çoklu:
2
21 Weeks
Gemi olabilir
10.28.26
PRICE (USD)
MİKTAR
Unit Price
2
$59.69
6
$55.90
10
$51.16
26
$45.89
50
$44.59
100
$44.08
250 +
$43.86
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için