Image is representational - see mfr. specs

Signal Relay 5VDC 1A DPDT(9.4x10.29x7.11)mm THT

+ see all

Veri Sayfası Donatılar Notify Me

Non-Uyumlu
Pack Paketleme
Certificate of Compliance Guarantee
tanım +
Signal Relay 5VDC 1A DPDT(9.4x10.29x7.11)mm THT
Search Keywords: JMAWD5XM
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CII Brand
  • Parça Numarası:
    JMAWD-5XM
  • Alias/AKA:
    1617126-8, M39016/15-034M
  • Ölçü Birimi:
    Per Each
  • RoHS :
    No
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    N/A
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    100 mA
  • Coil Resistance:
    50 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Long Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
28 Weeks Gemi olabilir 11.10.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$119.95
25
$76.77
38
$59.98
50 +
$58.78
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!