Image is representational - see mfr. specs

RPC-M12-MR-5CON-PVC-1.5

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
RPC-M12-MR-5CON-PVC-1.5
Search Keywords: T4151210005003
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    T4151210005-003
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Wire Size:
    22 AWG
  • Field Serviceable:
    Yes
  • Conductor Material:
    Copper Alloy
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    60 VAC, 60 VDC
  • Number of Positions:
    5
  • Cable Assembly Length:
    1.5 m
  • Connector Type (End A):
    M12 Plug
  • Contact Current Rating (Max):
    4 A
  • Jacket Material:
    PVC
  • Cable Assembly Type:
    M12 Pigtail
  • Housing Material:
    GF Nylon
  • Cable Color:
    Black
  • Shielded:
    No
  • Thread Size:
    M12
  • Connector Color (End A):
    Black
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
21 Weeks Gemi olabilir 11.2.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
25
$11.98
50
$8.98
75
$8.39
100 +
$8.22
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!