Available Replacements
Non-RoHS Equivalent
103908-2
103908-2

TE Connectivity / AMP Brand

Stokta: 3.058

MİN SİPARİŞ: 104

VIEW PRODUCT
Image is representational - see mfr. specs

Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Te ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Termination - PCB Mount.
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 3
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 51039082
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    5-103908-2
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    52
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 7.545
Hemen gönderilebilir
Minimum Order Quantity:
52
çoklu:
52
17 Weeks Gemi olabilir 9.24.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
52
$0.804
260
$0.577
520
$0.567
1.040
$0.549
2.548
$0.537
5.044
$0.524
7.540
$0.520
10.036 +
$0.510
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!