Image is representational - see mfr. specs

H8 20R 0.1% 25PPM

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
H8 20R 0.1% 25PPM
Search Keywords: 318796720
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    3-1879672-0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Power Rating:
    .25 W
  • Packaging Method:
    Bandoliered
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Resistance Value:
    20 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
250
çoklu:
250
25 Weeks Gemi olabilir 12.2.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$0.773
500
$0.772
1.000
$0.739
2.500
$0.678
5.000
$0.654
7.500
$0.636
10.000
$0.601
15.000 +
$0.593
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!