Image is representational - see mfr. specs

SUPER SEAL 26POS CAP ASSY H AU

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
SUPER SEAL 26POS CAP ASSY H AU
Search Keywords: 264372858
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-6437285-8
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Number of Rows:
    4
  • Panel Mount Feature:
    Without
  • Mounting Holes:
    With
  • PCB Mount Retention:
    Without
  • Profile Height from PCB:
    .843 in, 21.4 mm
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
  • Centerline (Pitch):
    .118 in, .138 in, 3 mm, 3.5 mm
  • Number of Positions:
    26
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Nominal Voltage Architecture:
    12 V, 24 V, 240 V, 42 V, 48 V
  • Packaging Quantity:
    16
  • Primary Product Color:
    Black
  • Degree of Protection:
    JIS D0203
  • Mating Pin Diameter:
    .039 in, 1 mm
  • PCB Mount Orientation:
    Horizontal
  • Number of Signal Positions:
    26
  • Packaging Type:
    Tube
  • PCB Mount Alignment:
    Without
  • Sealable:
    Yes
  • Mating Retention Type:
    Locking Interface
  • Connector Length:
    1.56 in, 39.6 mm
  • UL Flammability Rating:
    UL 94HB
  • Connector Shape:
    Rectangular
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Shielded:
    No
  • Contact Type:
    Pin
  • Contact Size:
    1mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Voltage Rating (Max):
    250 VAC, 250 VDC
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector Width:
    .906 in, 23 mm
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
160
çoklu:
16
13 Weeks Gemi olabilir 8.26.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
160
$36.64
320
$19.34
480
$13.30
640 +
$13.03
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!