Image is representational - see mfr. specs

HPI.,2.5MM PITCH,R/A,SMT TYPE,3POS

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
HPI.,2.5MM PITCH,R/A,SMT TYPE,3POS
Search Keywords: 17753163
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1775316-3
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    700
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Housing Material:
    PA 9T GF
  • Contact Mating Area Plating Material Finish:
    Matte
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment:
    With
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    3 A
  • Connector Height:
    .189 in, 4.8 mm
  • Packaging Quantity:
    700
  • Contact Layout:
    Inline
  • Contact Base Material:
    Brass
  • Contact Shape & Form:
    Square
  • Number of Positions:
    3
  • Mating Retention:
    Without
  • Termination Post & Tail Length:
    .039 in, 1 mm
  • Sealable:
    No
  • PCB Mount Retention Type:
    Solder Peg
  • Number of Rows:
    1
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • Contact Type:
    Pin
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Mating Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • PCB Mount Orientation:
    Right Angle
  • Connector Width:
    .303 in, 7.7 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Mating Alignment Type:
    Polarization
  • Terminations per Post (Max):
    3
  • PCB Mount Alignment:
    Without
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Connector System:
    Wire-to-Board
  • Connector Length:
    .445 in, 11.3 mm
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Circuit Application:
    Signal
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Reel
  • Operating Voltage:
    250 VAC, 250 VDC
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
875
12 Weeks Gemi olabilir 8.24.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
875
$2.88
1.750
$1.53
2.625
$1.08
3.500 +
$1.05
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!