- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 174657-2
174657-2
TE Connectivity / AMP Brand
10 POS. CAP MK II +
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
10 POS. CAP MK II +
Product Highlights:
- Housing
- Number of Positions = 10
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Black
Search Keywords: 1746572
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:174657-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
463
Hemen gönderilebilir
Minimum Order Quantity:
200
çoklu:
200
18 Weeks
Gemi olabilir
10.12.26
PRICE (USD)
MİKTAR
Unit Price
200
$1.035
400
$1.020
600
$0.982
1.000
$0.947
2.600
$0.885
5.000
$0.881
7.600
$0.876
10.000 +
$0.872
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için