Image is representational - see mfr. specs

Metal Film Resistor - LR1 - ±1% - 160K - 0.6W - 200V Max - Through Hole - -55°C to 155°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
Metal Film Resistor - LR1 - ±1% - 160K - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16223271
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1622327-1
  • Alias/AKA:
    LR1F160K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Power Rating:
    .6 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
4000
çoklu:
4000
11 Weeks Gemi olabilir 8.19.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
4.000
$0.0224
12.000
$0.0177
28.000
$0.0169
52.000
$0.0167
100.000
$0.0160
152.000
$0.0154
252.000
$0.0140
500.000 +
$0.0139
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!