Image is representational - see mfr. specs

ASSY TERM RING TONGUE NUT M4

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
ASSY TERM RING TONGUE NUT M4
Search Keywords: 15995601
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1599560-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    BR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Termination Method to Wire & Cable:
    Crimp
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Nominal Voltage Architecture:
    12 V
  • Interface Plating:
    Tin (Sn)
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    18 A
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Wire Size:
    18 – 16 AWG, .75 – 1 mm²
  • Centerline (Pitch):
    .82 in, 21 mm
  • Wire Size Search:
    16 AWG, 17 AWG, 18 AWG, .75 mm², .85 mm², 1 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
563
29 Weeks Gemi olabilir 12.21.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
563
$2.82
1.125
$1.75
1.688
$1.38
2.250 +
$1.35
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!