Image is representational - see mfr. specs

12 POS SPRING TB PLUG , PITCH 3.50

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
12 POS SPRING TB PLUG , PITCH 3.50
Search Keywords: 123503982
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1-2350398-2
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Packaging Method:
    Box
  • Number of Rows:
    1
  • Housing Material:
    PA 66
  • Contact Current Rating (Max):
    8 A
  • Number of Positions:
    12
  • Stacking Configuration:
    Side Stackable
  • Contact Mating Area Plating Material:
    Tin
  • Terminal Block Connector Type:
    Plug
  • Circuit Application:
    Signal
  • Contact Base Material:
    Phosphor Bronze
  • Connector System:
    Wire-to-Board
  • Wire Size:
    24 – 16 AWG, .05 – 1.31 mm²
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .137 in, 3.5 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Termination Method to Wire & Cable:
    Push-in , Spring Terminal
  • Wire Entry Angle:
    180°
  • Product Orientation:
    Vertical
  • Operating Voltage:
    150 VAC
  • Primary Product Color:
    Green
  • Wire Entry Location:
    Top
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 875
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
15
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
15
24 Weeks Gemi olabilir 10.20.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
15
$15.02
250
$14.98
500
$14.94
750
$14.90
1.500
$7.61
2.250
$5.18
3.000 +
$5.08
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!