Image is representational - see mfr. specs

11P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
11P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38
Search Keywords: 123172051
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    1-2317205-1
  • Alias/AKA:
    2MM-RD-S11-S-M-TB
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Contact Current Rating (Max):
    2 A
  • Centerline (Pitch):
    .079 in, 2 mm
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Material:
    Thermoplastic
  • Operating Voltage:
    125 V
  • Contact Layout:
    Inline
  • Panel Mount Feature:
    Without
  • Contact Retention Within Housing:
    Without
  • Mating Retention:
    With
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Applied Pressure:
    Standard
  • Connector System:
    Wire-to-Board
  • Contact Retention Type within Housing:
    Locking Lance
  • Strain Relief:
    Without
  • Contact Type:
    Socket
  • PCB Mount Retention:
    Without
  • Number of Rows:
    1
  • Contact Base Material:
    Phosphor Bronze
  • Circuit Application:
    Signal
  • Connector Product Type:
    Connector Assembly
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    No
  • Number of Positions:
    11
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
360
çoklu:
20
15 Weeks Gemi olabilir 9.28.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
360
$3.22
720
$1.98
1.080
$1.57
1.440 +
$1.54
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!