- Home ›
- All Products›
- 1-171826-2
TE Connectivity / AMP Brand
1-171826-2
EI.SRS.POST HDR.ASS
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- 12 Positions
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-171826-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Centerline (Pitch): | .098 in, 2.5 mm |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Retention: | Without |
| Contact Mating Area Plating Material: | Nickel |
| Operating Temperature Range: | -20 – 95 °C, -4 – 203 °F |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Mating Retention Type: | Polarized Lock |
| Connector Profile: | Low |
| Contact Type: | Pin |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Finish: | Matte |
| Connector Length: | 1.181 in, 30 mm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Mount Orientation: | Horizontal |
| Number of Rows: | 1 |
| Sealable: | No |
| PCB Mount Alignment: | Without |
| Packaging Quantity: | 250 |
| Mating Retention: | With |
| Number of Positions: | 12 |
| Contact Shape & Form: | Square |
| PCB Contact Termination Area Plating Material Thickness: | .8 µm |
| Termination Post & Tail Length: | .142 in, 3.6 mm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Connector Height: | .264 in, 6.7 mm |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Operating Voltage: | 250 VAC |
| Housing Material: | 6/6 Nylon |
| Contact Current Rating (Max): | 3.5 A |
| Panel Mount Feature: | Without |
| Connector System: | Wire-to-Board |
| Contact Base Material: | Brass |
| Agency/Standard: | UL |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Connector Assembly Type: | PCB Mount Header |
| Circuit Application: | Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Packaging Type: | Bag , Box |
| Primary Product Color: | Natural |
| Header Type: | Partially Shrouded |