- Ana Sayfa ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1-1393143-5
1-1393143-5
TE Connectivity / AMP Brand
27E152=SOCKET,R10,ASSY,W/BRK
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued
Tray Paketleme
Certificate of Compliance Guarantee
tanım
+
27E152=SOCKET,R10,ASSY,W/BRK
Product Highlights:
- Bracket Mount Socket
- R10 Series
- Number of Poles = 4
- Terminal Type = Solder/Bracket
- Terminal Length = 5.33 mm
Search Keywords: 113931435
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1-1393143-5
-
Alias/AKA:27E152
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Relay Socket
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
528
Ships today, if you order in
Minimum Order Quantity:
5
PRICE (USD)
MİKTAR
Unit Price
5
$5.304
25
$4.320
50
$4.202
95
$4.066
190
$3.900
285
$3.788
380 +
$3.769
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments