Available Replacements
ROHs Equivalent
5-104477-4 5-104477-4 TE Connectivity / AMP Brand
5-104477-4

TE Connectivity / AMP Brand

In Stock: 303

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

104477-4

40 SYSTEM 50 HDR DRRA SHRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
40 SYSTEM 50 HDR DRRA SHRD
Search Keywords: 1044774
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 104477-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Contact Underplating Material: Nickel
Contact Base Material: Copper Alloy
Contact Mating Area Plating Material: Gold
PCB Contact Termination Area Plating Material: Tin-Lead
Row-to-Row Spacing: .1 in, 2.54 mm
PCB Connector Assembly Type: PCB Mount Header
Insulation Resistance: 5000 MΩ
PCB Mount Orientation: Right Angle
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.35 µm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Centerline (Pitch): .05 in, 1.27 mm
Connector Mounting Type: Board Mount
Approved Standards: CSA LR7189 , UL E28476
Number of Positions: 40
UL Flammability Rating: UL 94V-0
Connector & Contact Terminates To: Printed Circuit Board
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material Finish: Matte
Housing Material: LCP
PCB Thickness (Recommended): .062 in, 1.57 mm
Mating Square Post Dimension: .015 in, .38 mm
Dielectric Withstanding Voltage (Max): 500 VAC
Sealable: No
Mating Alignment Type: Polarization
UL Rating: Recognized
PCB Mount Alignment: Without
Number of Rows: 2
PCB Mount Retention Type: Hold-Down Post
PCB Mount Retention: With
Connector Profile: Standard
Housing Temperature Rating: High
Board-to-Board Configuration: Perpendicular
Termination Post & Tail Length: .145 in, 3.68 mm
Mating Retention: With
Packaging Quantity: 16
Mating Alignment: With
Contact Type: Pin
Contact Current Rating (Max): 3.6 A
Round Termination Post & Tail Diameter: .015 in, .38 mm
Connector System: Board-to-Board
Termination Method to Printed Circuit Board: Through Hole - Solder
Circuit Application: Signal
Operating Voltage: 30 VAC
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Mating Retention Type: Latching
Agency/Standard: CSA , UL
Contact Shape & Form: Rectangular
Header Type: Fully Shrouded
Packaging Type: Box , Tube
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 104477-4 RoHS compliant?
No, 104477-4 is not RoHS compliant.
What is the lead time for 104477-4?
The standard lead time for 104477-4 is approximately 142 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
142 Weeks can ship 8/6/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
360
$25.77
720
$13.60
1,080
$9.35
1,440 +
$9.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!