3FS-236

Tamura

Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 18.0-CT-18.0 @ .03A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Transformer, PC Mount, 1.1VA, PRI: 115/230VAC - 50/60Hz, SEC: 18.0-CT-18.0 @ .03A
Search Keywords: 3FS236
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Tamura
  • Parça Numarası:
    3FS-236
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    36,18 V
  • Secondary Side Current:
    30,60 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    35.56 x 31 x 25.4 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
120
24 Weeks Gemi olabilir 10.21.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
120
$5.72
240
$3.52
360
$2.79
480 +
$2.73
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!