Image is representational - see mfr. specs

UMK105BJ102KV-F

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X5R - 0402 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X5R - 0402 - Tape&Reel
Search Keywords: UMK105BJ102KVF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Taiyo Yuden
  • Parça Numarası:
    UMK105BJ102KV-F
  • Alias/AKA:
    RMUMK105BJ102KV-F
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Capacitance Value:
    0.001 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0402
  • Tolerance:
    10 %
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10000
çoklu:
10000
6 Weeks Gemi olabilir 6.8.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10.000
$0.0066
30.000
$0.0049
50.000
$0.0041
100.000
$0.0037
250.000
$0.0036
500.000
$0.0035
1.000.000 +
$0.0035
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X7R - 0402 - Tape&Reel
Stokta:
180.000
MİN SİPARİŞ:
10.000

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!