Image is representational - see mfr. specs

TMK212B7105KGHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0805 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0805 - Tape&Reel
Search Keywords: TMK212B7105KGHT
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Taiyo Yuden
  • Parça Numarası:
    TMK212B7105KGHT
  • Alias/AKA:
    CETMK212B7105KGHT
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    1 uF
  • Voltage:
    25 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
3000
çoklu:
3000
11 Weeks Gemi olabilir 7.13.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3.000
$0.0453
9.000
$0.0335
27.000
$0.0272
51.000
$0.0263
102.000
$0.0262
150.000
$0.0260
252.000
$0.0259
501.000 +
$0.0258
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!