- Ana Sayfa ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS8030T3R3MJGJ
NRS8030T3R3MJGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A 0.0247Ohm DCR 3131 T/R
Veri Sayfası Donatılar Notify Me
RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A 0.0247Ohm DCR 3131 T/R
Search Keywords: NRS8030T3R3MJGJ
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Taiyo Yuden
-
Parça Numarası:NRS8030T3R3MJGJ
-
Alias/AKA:LMNRS8030T3R3MJGJ
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:4.3 A
-
Maximum DC Resistance:0.0247 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
1000
çoklu:
1000
10 Weeks
Gemi olabilir
7.8.26
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.1697
3.000
$0.1623
5.000
$0.1599
8.000
$0.1575
25.000
$0.1474
50.000
$0.1452
100.000 +
$0.1430
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments