Image is representational - see mfr. specs

JMK316AB7106KLHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMK316AB7106KLHT
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Taiyo Yuden
  • Parça Numarası:
    JMK316AB7106KLHT
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    102227uF
  • Voltage:
    6.32253VDC
  • Package/Case:
    12062239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2000
çoklu:
2000
12 Weeks Gemi olabilir 7.20.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
2.000
$0.0540
4.000
$0.0508
8.000
$0.0486
26.000
$0.0472
50.000
$0.0414
100.000
$0.0397
150.000
$0.0391
250.000 +
$0.0386
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!