Image is representational - see mfr. specs

KSK-1A52-2025

Standex Electronics

Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Reed Switch, 1 Form A, SPST-NO, 21mm AT 2025
Search Keywords: KSK1A522025
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Standex Electronics
  • Parça Numarası:
    KSK-1A52-2025
  • Alias/AKA:
    2115202025
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    20 to 25 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    350 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Axial Leads
  • Dimension:
    55.4 x 2.75 mm
  • Glass Length:
    21 mm
  • Contact Material:
    Rhodium
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
7 Weeks Gemi olabilir 7.20.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
250
$2.77
500
$1.71
750
$1.36
1.000 +
$1.33
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!