TGC43-36

Stancor

Power Transformer 4000Vrms 43VA 8Term. Quick Connect/Solder Lug Flange Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Power Transformer 4000Vrms 43VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC4336
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Stancor
  • Parça Numarası:
    TGC43-36
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504314065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    36,18 V
  • Secondary Side Current:
    1200,2400 mA
  • Power Rating:
    43 VA
  • Mounting:
    Flange Mount
  • Dimension:
    82.55 x 49.28 x 69.85 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
63
9 Weeks Gemi olabilir 7.7.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
63
$62.91
125
$33.57
188
$23.56
250 +
$23.09
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!