- Ana Sayfa ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-4-12
DP-241-4-12
Signal Transformer
Power Transformer - Laminated Core - 6VA - 115V, 230V Primary - 12.6V Secondary - 500mA Output Current - Solder, Quick Connect ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Transformer - Laminated Core - 6VA - 115V, 230V Primary - 12.6V Secondary - 500mA Output Current - Solder, Quick Connect - Chassis Mount.
Search Keywords: DP241412
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Signal Transformer
-
Parça Numarası:DP-241-4-12
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
85
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
Gemi olabilir
10.5.26
PRICE (USD)
MİKTAR
Unit Price
5
$14.95
25
$13.55
50
$12.94
100
$12.39
250
$11.11
500
$10.81
1.000 +
$10.67
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT