Image is representational - see mfr. specs

CSSH2728FT10L0

SEI Stackpole

Ultra-Precision Metal Alloy Current Sense Resistor - 0.01 ohm ±1% - 4W - 2728 - Tape&Reel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
REEL Paketleme
Certificate of Compliance Guarantee
tanım +
Ultra-Precision Metal Alloy Current Sense Resistor - 0.01 ohm ±1% - 4W - 2728 - Tape&Reel
Search Keywords: CSSH2728FT10L0
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    SEI Stackpole
  • Parça Numarası:
    CSSH2728FT10L0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    10 MOhm
  • Power Rating:
    4 W
  • Tolerance:
    111364%
  • Case Size:
    272811341
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature:
    -55 to 225 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.000
Hemen gönderilebilir
Minimum Order Quantity:
1000
çoklu:
1000
18 Weeks Gemi olabilir 9.10.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.4483
3.000
$0.4439
5.000
$0.4107
8.000
$0.4086
10.000
$0.3956
15.000
$0.3896
25.000 +
$0.3855
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!