Image is representational - see mfr. specs

IEGH11-1-62-15.0-91-V

Sensata / AIRPAX

Circuit Breaker Hydraulic Magnetic 2Pole 15A

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Search Keywords: IEGH1116215091V
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Sensata / AIRPAX
  • Parça Numarası:
    IEGH11-1-62-15.0-91-V
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 5
Hemen gönderilebilir
9 Weeks Gemi olabilir 8.3.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
3
$128.49
6
$94.58
12
$87.57
21
$82.77
51
$52.05
102 +
$45.53
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!