- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- MS614SE-FL28E
Seiko Inst Battery
MS614SE-FL28E
The MS614SE-FL28E is a 3V Manganese Silicon (MS) lithium rechargeable coin battery with a nominal capacity of 3.4 mAh.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Seiko Inst Battery |
| Part No: | MS614SE-FL28E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8507808100 |
| COO: | JP |
| ECCN: | 3A991.J.2 |
Supplier's Standard Package:
|
100 |
| HAZMAT | Yes |
| Battery Type: | Secondary |
| Chemistry: | Lithium Manganese Silicon |
| Voltage: | 3 V |
| Product Weight: | 0.17 g |
| Dimension: | 1.6(Max) x 4.8(Max) mm |
| Capacity: | 0.0034 Ah |
| Average Service Life: | 1000 Cycles |
| Non-Rechargeable/Rechargeable: | Rechargeable |
| Operating Temperature: | -20 to 60 °C |