- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- UJ32-C-V-G-TH-6-P24-TR
UJ32-C-V-G-TH-6-P24-TR
Same Sky®’s
Type C - USB 3.2 Gen 1 - 5 Gbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pin Mounting Style - Surface Mount Contact Pi ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
Type C - USB 3.2 Gen 1 - 5 Gbps - 48 Vdc - 5 A - Vertical - Surface Mount Anchor Pin Mounting Style - Surface Mount Contact Pin Type - Gold Plated 3 µin - 6.4mm - 24 Pins - USB Receptacle
Search Keywords: UJ32CVGTH6P24TR
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Same Sky®’s
-
Parça Numarası:UJ32-C-V-G-TH-6-P24-TR
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
500
8 Weeks
Gemi olabilir
8.3.26
PRICE (USD)
MİKTAR
Unit Price
500
$0.664
1.000
$0.594
3.000
$0.548
6.000
$0.541
9.000
$0.540
12.000
$0.539
15.000
$0.537
27.000 +
$0.536
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için