Image is representational - see mfr. specs

16ZLJ1500M10X20

Rubycon America

Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Aluminum Electrolytic - Radial - 1500uF - 20% - 16VDC - 10mm dia x 20mm - -40 to 105°C
Search Keywords: 16ZLJ1500M10X20
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Rubycon America
  • Parça Numarası:
    16ZLJ1500M10X20
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
SİPARİŞ ÜZERİNE:
2.582   Gemi olabilir 9.23.26
Minimum Order Quantity:
1000
çoklu:
1000
15 Weeks Gemi olabilir 9.17.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1.000
$0.1879
3.000
$0.1845
5.000
$0.1829
8.000
$0.1815
10.000
$0.1808
25.000
$0.1780
50.000
$0.1759
100.000 +
$0.1751
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!