Image is representational - see mfr. specs

10000456

RECOM

DC DC CONVERTER 12V 1W

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
DC DC CONVERTER 12V 1W
Search Keywords: 10000456
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    RECOM
  • Parça Numarası:
    10000456
  • Alias/AKA:
    RK-1212S
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 26
Hemen gönderilebilir
Minimum Order Quantity:
25
çoklu:
25
26 Weeks Gemi olabilir 12.2.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
25
$6.93
50
$6.75
100
$6.50
250
$6.47
500
$6.43
1.000
$6.40
2.500 +
$6.37
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!