Image is representational - see mfr. specs

Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount
Search Keywords: CNC6122
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Quest Technology
  • Parça Numarası:
    CNC-6122
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 82
Hemen gönderilebilir
2 Weeks Gemi olabilir 6.16.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$3.038
5
$3.008
10
$2.978
25 +
$2.948
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!