Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Solid State Relay 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOIC N T/R
Relay SSR 100mA 1.4V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube
Relay SSR 100mA 1.4V DC-IN 0.12A 250V 8-Pin PDIP Tube
Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
Relay SSR 50mA 1.4V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin FPAK Tube
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube