Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
PCB Relay - 1FormA - SPST - 10A - Coil: 5VDC@450mW - Sealed - Through Hole - Class F
Subminiature PCB Relay - 1FormC - SPDT - 20A - Coil: 12VDC@360mW - AgCdO Terminals - Duct Cover - Class F Insulat ...
Subminiature PCB Relay - 1FormC - SPDT - 20A - Coil: 24VDC@360mW - AgSnO Terminals - Duct Cover - Class F Insulat ...
Subminiature Relay - 1FormC - SPDT - 20A - Coil:48VAC - Solder Lug - LED Indicator - Internal Diode
Subminiature Relay - 1FormC - SPDT - 20A - Coil:12VAC - PCB Pin - Flange Mount - Gold Plated Contacts - Internal ...
Subminiature Relay - 1FormC - SPDT - 20A - Coil:12VAC - PCB Pin - Flange Mount - Internal Diode
Subminiature Relay - 2FormC - DPDT - 12A - Coil:110VDC - Solder Lug - LED Indicator - Internal Diode
Subminiature Relay - 2FormC - DPDT - 12A - Coil:24VAC - PCB Pin - Flange Mount - LED Indicator
Subminiature PCB Relay - 1FormC - SPDT - 20A - Coil: 6VDC@450mW - AgSnO Terminals - Sealed - Class F Insulation - ...
Subminiature PCB Relay - 1FormC - SPDT - 20A - Coil: 12VDC@600mW - AgSnO Terminals - Sealed - Class F Insulation ...