Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 24VAC 5A DPDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Electromechanical Relay 12VAC 5A 4PDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 10KOhm 5A SPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Electromechanical Relay 24VAC 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 12VDC 128Ohm 5A 4PDT(19x29.4x30.3)mm Plug-In General Purpose Relay
Electromechanical Relay 120VAC 5A 4PDT (28.2x21.8x32.8)mm THT General Purpose Relay
Electromechanical Relay 240VAC 10A DPDT (28.2x14.2x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 48VDC 4.4KOhm 12A SPDT (29x12.6x25.5)mm THT Power Relay
Electromechanical Relay 6VDC 32Ohm 10A SPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.72)mm Flange General Purpose Relay