ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
Electromechanical Relay 24VAC 72Ohm 15A 3PDT (38.8x35.5)mm Socket General Purpose Relay
Electromechanical Relay 12VAC 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay
GP3R231AD3000
Electromechanical Relay 24VDC 472Ohm 10A SPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Electromechanical Relay 12VDC 5A DPDT (53.98x37.29x35.33)mm Stud Industrial Relay
Electromechanical Relay 6VDC 32.1Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay 12VDC 120Ohm 10A DPDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (73.7x38.89x55.55)mm Bracket Industrial Relay
GP3R231AD0000
Electromechanical Relay 6VDC 32.1Ohm 10A SPDT (38.89x35.71x55.55)mm Socket Industrial Relay