Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Electromechanical Relay 240VAC 9.12KOhm 10A 4PDT (27.5x41x42)mm Socket Power Relay
Electromechanical Relay 120VAC 7.36KOhm 10A 4PDT (27.5x41x42)mm Socket Power Relay
Relay- 24 VDC- 2 form C
Electromechanical Relay 230VAC 1.7KOhm 15A DPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 12VAC 4.1Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 110/120VAC 445Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 6VDC 14.2Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 12VAC 4.1Ohm 15A DPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 24VDC 15A SPDT(41.14x38.1x49.19)mm Industrial Relay
Electromechanical Relay 6VAC 1.07Ohm 15A SPDT(41.14x38.1x49.19)mm Industrial Relay